Datasheets
SC16M1200B3F-1025 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT

Part Details for SC16M1200B3F-1025 by YAGEO Corporation

Overview of SC16M1200B3F-1025 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SC16M1200B3F-1025

SC16M1200B3F-1025 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SC16M1200B3F-1025 Part Data Attributes

SC16M1200B3F-1025 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SC16M1200B3F-1025 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
ESR 38 mΩ
Leakage Current 0.192 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 1450 mA
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Alternate Parts for SC16M1200B3F-1025

This table gives cross-reference parts and alternative options found for SC16M1200B3F-1025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16M1200B3F-1025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SX16M1200APFJ1225 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M1200B3F-1025 vs SX16M1200APFJ1225
SX16M1200A2SW1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M1200B3F-1025 vs SX16M1200A2SW1025
SM016M1200A5SV1022 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SC16M1200B3F-1025 vs SM016M1200A5SV1022
SX16M1200BPF-1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M1200B3F-1025 vs SX16M1200BPF-1025
SC16M1200B3SL1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M1200B3F-1025 vs SC16M1200B3SL1320
1CZL1200MCC10X23 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation SC16M1200B3F-1025 vs 1CZL1200MCC10X23
SX16M1200APSQ1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M1200B3F-1025 vs SX16M1200APSQ1025
SC16M1200A5SW1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M1200B3F-1025 vs SC16M1200A5SW1025
SC16M1200AZF51025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M1200B3F-1025 vs SC16M1200AZF51025
SC16M1200A5FL1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC16M1200B3F-1025 vs SC16M1200A5FL1320

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC16M1200B3F-1025 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC16M1200B3F-1025 by YAGEO Corporation

  • Please alert me when SC16M1200B3F-1025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SC16M1200B3F-1025 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC16M1200B3F-1025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SC16M1200B3F-1025 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC16M1200B3F-1025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC16M1200B3F-1025 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: