-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support QFN 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8986
|
Newark | Single Uart With I2C-Bus/Spi Interface, 64 Bytes Of Transmit And Receive Fifos, Irda Sir Built-In Support/ Reel Rohs Compliant: Yes |Nxp SC16IS750IBS,128 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
45AC7499
|
Newark | Uart, 5Mbps, 2.7V, Hvqfn-24, Uart Ic Type:Serial Uart, No. Of Channels:1Channels, Data Rate:5Mbps, Supply Voltage Min:2.3V, Supply Voltage Max:2.7V, Ic Case/Package:Hvqfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Nxp SC16IS750IBS,128 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1900 / $3.4900 | Buy Now |
DISTI #
568-13253-1-ND
|
DigiKey | IC UART I2C/SPI 24-HVQFN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2183 In Stock |
|
$1.6869 / $3.3600 | Buy Now |
DISTI #
SC16IS750IBS,128
|
Avnet Americas | UART 1-CH 64Byte FIFO 2.5V/3.3V 24-Pin HVQFN EP T/R - Tape and Reel (Alt: SC16IS750IBS,128) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.5321 / $1.7581 | Buy Now |
DISTI #
771-SC16IS750IBS-F
|
Mouser Electronics | UART Interface IC I2C/SPI-UARTBRIDGE W/IRDA AND GPIO RoHS: Compliant | 6586 |
|
$1.7300 / $3.4300 | Buy Now |
DISTI #
V72:2272_06544040
|
Arrow Electronics | UART 1-CH 64byte FIFO 2.5V/3.3V 24-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2314 Container: Cut Strips | Americas - 331 |
|
$1.6830 / $3.3120 | Buy Now |
|
Future Electronics | SC16IS750 Series 5 Mbps 2.5/3.3 V I2C /SPI UART Surface Mount - HVQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.6500 | Buy Now |
DISTI #
70331025
|
Verical | UART 1-CH 64byte FIFO 2.5V/3.3V 24-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 4146 |
|
$1.8750 / $2.8750 | Buy Now |
DISTI #
67389981
|
Verical | UART 1-CH 64byte FIFO 2.5V/3.3V 24-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2314 | Americas - 331 |
|
$1.6830 / $3.3120 | Buy Now |
DISTI #
SC16IS750IBS,128
|
Avnet Silica | UART 1-CH 64Byte FIFO 2.5V/3.3V 24-Pin HVQFN EP T/R (Alt: SC16IS750IBS,128) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC16IS750IBS,128
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16IS750IBS,128
NXP Semiconductors
SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT616-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for SC16IS750IBS,128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16IS750IBS,128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16IS750IBS,151 | SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support QFN 24-Pin | NXP Semiconductors | SC16IS750IBS,128 vs SC16IS750IBS,151 |