Part Details for SC16C554BIB64,157 by NXP Semiconductors
Overview of SC16C554BIB64,157 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16C554BIB64,157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8868
|
Newark | Quad Uart, Fifo, 5Mbps, 5.5V, Lqfp64, Uart Ic Type:Serial Uart, No. Of Channels:4Channels, Data Rate:5Mbps, Supply Voltage Min:2.25V, Supply Voltage Max:2.75V, Ic Case/Package:Lqfp, No. Of Pins:64Pins, Product Range:- Rohs Compliant: Yes |Nxp SC16C554BIB64,157 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 | Buy Now |
DISTI #
V36:1790_06543910
|
Arrow Electronics | UART 4-CH 16byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2314 | Americas - 8 |
|
$7.6350 / $9.6030 | Buy Now |
DISTI #
69166099
|
Verical | UART 4-CH 16byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 8 |
|
$7.6350 / $9.6030 | Buy Now |
Part Details for SC16C554BIB64,157
SC16C554BIB64,157 CAD Models
SC16C554BIB64,157 Part Data Attributes
|
SC16C554BIB64,157
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C554BIB64,157
NXP Semiconductors
SC16C554B/554DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.) with 16-byte FIFOs QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 2.5V AND 5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C554BIB64,157
This table gives cross-reference parts and alternative options found for SC16C554BIB64,157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C554BIB64,157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC16C554BIB64,151 | NXP Semiconductors | Check for Price | SC16C554B/554DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.) with 16-byte FIFOs QFP 64-Pin | SC16C554BIB64,157 vs SC16C554BIB64,151 |
SC16C554BIB64,128 | NXP Semiconductors | Check for Price | SC16C554B/554DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.) with 16-byte FIFOs QFP 64-Pin | SC16C554BIB64,157 vs SC16C554BIB64,128 |
SC16C554BIB64 | NXP Semiconductors | Check for Price | IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Serial IO/Communication Controller | SC16C554BIB64,157 vs SC16C554BIB64 |