Part Details for SC16C550BIB48-F by NXP Semiconductors
Overview of SC16C550BIB48-F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC16C550BIB48-F
SC16C550BIB48-F CAD Models
SC16C550BIB48-F Part Data Attributes
|
SC16C550BIB48-F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C550BIB48-F
NXP Semiconductors
IC,UART,CMOS,QFP,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 221.05 | |
CO2e (mg) | 2661.442 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 48 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C550BIB48-F
This table gives cross-reference parts and alternative options found for SC16C550BIB48-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C550BIB48-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16C550BIB48,157 | SC16C550B - 5 V, 3.3 V and 2.5 V UART with 16-byte FIFOs QFP 48-Pin | NXP Semiconductors | SC16C550BIB48-F vs SC16C550BIB48,157 |
SC16C550BIB48 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48, Serial IO/Communication Controller | NXP Semiconductors | SC16C550BIB48-F vs SC16C550BIB48 |