SC151B
Description: TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB,

Overview of SC151B by Loras Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for SC151B by Loras Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC151B by Loras Industries Inc

SC151B
Loras Industries Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LORAS INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
4 V/us
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
0.5 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
15 A
Repetitive Peak Off-state Leakage Current-Max
100 µA
Repetitive Peak Off-state Voltage
200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. SC151B
    Loras Industries Inc
    TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB,
    VS

Alternate Parts for SC151B

This table gives cross-reference parts and alternative options found for SC151B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC151B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAC16-4 TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, Motorola Semiconductor Products SC151B vs MAC16-4
SC151B TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, NEC Electronics America Inc SC151B vs SC151B
MAC15-4 TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, Motorola Semiconductor Products SC151B vs MAC15-4
MAC16-4 200V, 15A, TRIAC, TO-220AB Motorola Mobility LLC SC151B vs MAC16-4
CQ220-16B 4 Quadrant Logic Level TRIAC, 200V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN Central Semiconductor Corp SC151B vs CQ220-16B
Q2015R6 Alternistor TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, Littelfuse Inc SC151B vs Q2015R6
T1612BH TRIAC, 200V V(DRM), 16A I(T)RMS, TO-220AB, Loras Industries Inc SC151B vs T1612BH
Part Number Description Manufacturer Compare
MAC15-4 TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, Motorola Semiconductor Products SC151B vs MAC15-4
MAC16-4 TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, Motorola Semiconductor Products SC151B vs MAC16-4
CQ220-16B 4 Quadrant Logic Level TRIAC, 200V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN Central Semiconductor Corp SC151B vs CQ220-16B
Q2015R5 TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN Littelfuse Inc SC151B vs Q2015R5
T1612BH TRIAC, 200V V(DRM), 16A I(T)RMS, TO-220AB, Loras Industries Inc SC151B vs T1612BH
SC151B TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, NEC Electronics America Inc SC151B vs SC151B
Q2015R6 Alternistor TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, Littelfuse Inc SC151B vs Q2015R6

Related Parts for SC151B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC151B by Loras Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC151B by Loras Industries Inc

  • Please alert me when SC151B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SC151B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC151B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SC151B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC151B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC151B by Loras Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: