Part Details for SC150C60 by Sanrex Corporation
Overview of SC150C60 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SC150C60
SC150C60 CAD Models
SC150C60 Part Data Attributes
|
SC150C60
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
SC150C60
Sanrex Corporation
Silicon Controlled Rectifier, 150000mA I(T), 600V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 2800 A | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 150000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |