Part Details for SC1500K8R0E by Ohmite Mfg Co
Overview of SC1500K8R0E by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1500K8R0E
SC1500K8R0E CAD Models
SC1500K8R0E Part Data Attributes
|
SC1500K8R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SC1500K8R0E
Ohmite Mfg Co
Resistor, Wire Wound, 8ohm, 10% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Vitreous Enamelled | |
Package Diameter | 63.5 mm | |
Package Length | 508 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 1500 W | |
Resistance | 8 Ω | |
Series | 280 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 10% |