Part Details for SC146B by New Jersey Semiconductor Products Inc
Overview of SC146B by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SC146B
SC146B CAD Models
SC146B Part Data Attributes
|
SC146B
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
SC146B
New Jersey Semiconductor Products Inc
Thyristor TRIAC 200V 120A 3-Pin(3+Tab) TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | TRIAC |