Part Details for SC14422DVJG by Texas Instruments
Overview of SC14422DVJG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC14422DVJG
SC14422DVJG CAD Models
SC14422DVJG Part Data Attributes
|
SC14422DVJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SC14422DVJG
Texas Instruments
TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, LQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CORDLESS TELEPHONE BASEBAND CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for SC14422DVJG
This table gives cross-reference parts and alternative options found for SC14422DVJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC14422DVJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC14404BFLAG | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, TQFP-100, Cordless Telephone IC | National Semiconductor Corporation | SC14422DVJG vs SC14404BFLAG |
PCD5091H-T | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, Cordless Telephone IC | NXP Semiconductors | SC14422DVJG vs PCD5091H-T |
SC14402DRVJG | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, LQFP-100, Cordless Telephone IC | National Semiconductor Corporation | SC14422DVJG vs SC14402DRVJG |
Z200045ASCXXXX | Burst Mode Controller, CMOS, PQFP100, VQFP-100 | Zilog Inc | SC14422DVJG vs Z200045ASCXXXX |
PCD5091HZ-T | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, Cordless Telephone IC | NXP Semiconductors | SC14422DVJG vs PCD5091HZ-T |
SC14422DVJG | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, LQFP-100, Cordless Telephone IC | National Semiconductor Corporation | SC14422DVJG vs SC14422DVJG |
SC14404BXXBG | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, TQFP-100, Cordless Telephone IC | National Semiconductor Corporation | SC14422DVJG vs SC14404BXXBG |
SC14404BFLBC | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PBGA100, CSP-100, Cordless Telephone IC | National Semiconductor Corporation | SC14422DVJG vs SC14404BFLBC |
SC14405AFLAG | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, TQFP-100 | Texas Instruments | SC14422DVJG vs SC14405AFLAG |
SC14422DRVJG | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, LQFP-100, Cordless Telephone IC | National Semiconductor Corporation | SC14422DVJG vs SC14422DRVJG |