Part Details for SC14408B80VV by National Semiconductor Corporation
Overview of SC14408B80VV by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC14408B80VV
SC14408B80VV CAD Models
SC14408B80VV Part Data Attributes
|
SC14408B80VV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SC14408B80VV
National Semiconductor Corporation
IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, QFP-80, Cordless Telephone IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFP, QFP80,.68SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CORDLESS TELEPHONE BASEBAND CIRCUIT | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for SC14408B80VV
This table gives cross-reference parts and alternative options found for SC14408B80VV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC14408B80VV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC14406BXXVD | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, QFP-80 | Texas Instruments | SC14408B80VV vs SC14406BXXVD |
SC14408B80VV | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, QFP-80 | Texas Instruments | SC14408B80VV vs SC14408B80VV |
PCD5042HZ-T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP80, Cordless Telephone IC | NXP Semiconductors | SC14408B80VV vs PCD5042HZ-T |
PCD5041HZ | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP80, Cordless Telephone IC | NXP Semiconductors | SC14408B80VV vs PCD5041HZ |