Part Details for SC14406BXXVD by National Semiconductor Corporation
Overview of SC14406BXXVD by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC14406BXXVD
SC14406BXXVD CAD Models
SC14406BXXVD Part Data Attributes
|
SC14406BXXVD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SC14406BXXVD
National Semiconductor Corporation
IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, QFP-80, Cordless Telephone IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CORDLESS TELEPHONE BASEBAND CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for SC14406BXXVD
This table gives cross-reference parts and alternative options found for SC14406BXXVD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC14406BXXVD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC14406BXXVD | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, QFP-80 | Texas Instruments | SC14406BXXVD vs SC14406BXXVD |
SC14408B80VV | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, QFP-80 | Texas Instruments | SC14406BXXVD vs SC14408B80VV |
PCD5042HZ-T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP80, Cordless Telephone IC | NXP Semiconductors | SC14406BXXVD vs PCD5042HZ-T |
SC14408B80VV | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, QFP-80, Cordless Telephone IC | National Semiconductor Corporation | SC14406BXXVD vs SC14408B80VV |
PCD5041HZ | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP80, Cordless Telephone IC | NXP Semiconductors | SC14406BXXVD vs PCD5041HZ |