Part Details for SC1223S-100-X129-N by YAGEO Corporation
Overview of SC1223S-100-X129-N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SC1223S-100-X129-N
SC1223S-100-X129-N CAD Models
SC1223S-100-X129-N Part Data Attributes
|
SC1223S-100-X129-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1223S-100-X129-N
YAGEO Corporation
General Purpose Inductor, 10uH, 15%, 1 Element, AXIAL LEADED, LEAD FREE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.017 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2.7 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for SC1223S-100-X129-N
This table gives cross-reference parts and alternative options found for SC1223S-100-X129-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1223S-100-X129-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1223ST-100-X129 | General Purpose Inductor, 10uH, 15%, 1 Element, AXIAL LEADED | YAGEO Corporation | SC1223S-100-X129-N vs SC1223ST-100-X129 |