Part Details for SC12-SN by Anderson Power Products
Overview of SC12-SN by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSC1278-473KLD | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, ROHS COMPLIANT | |
MSC1278-473KLB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, ROHS COMPLIANT | |
MSC1278-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, ROHS COMPLIANT |
Price & Stock for SC12-SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K5573
|
Newark | Power Drawer Cont.#12 Soc.crimp Rohs Compliant: Yes |Anderson Power Products SC12-SN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $4.4600 | Buy Now |
DISTI #
2243-SC12-SN-ND
|
DigiKey | POWER DRAWER CONTACT#12 SOCKET C Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
294 In Stock |
|
$2.3936 / $5.5800 | Buy Now |
DISTI #
879-SC12-SN
|
Mouser Electronics | Heavy Duty Power Connectors POWER DRAWER CONT.#12 SOC.CRIMP RoHS: Compliant | 917 |
|
$2.6900 / $5.1200 | Buy Now |
DISTI #
70162017
|
RS | Contacts, Socket, Crimp | Anderson Power Products SC12-SN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6200 / $4.3700 | RFQ |
|
Onlinecomponents.com | Contact SKT Crimp ST 12AWG RoHS: Compliant |
2075 On Order |
|
$2.3900 / $3.9800 | Buy Now |
DISTI #
32793916
|
Verical | Contact SKT Crimp ST 12AWG Min Qty: 4 Package Multiple: 1 | Americas - 72 |
|
$4.1611 | Buy Now |
DISTI #
000000000002369541
|
Sager | Heavy Duty Power Connectors POWER DRAWER CONT.#12 SOC.CRIMP Min Qty: 100 | 0 |
|
$3.5900 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST 12AWG RoHS: Compliant |
2075 On Order |
|
$2.3900 / $3.9800 | Buy Now |
Part Details for SC12-SN
SC12-SN CAD Models
SC12-SN Part Data Attributes
|
SC12-SN
Anderson Power Products
Buy Now
|
Compare Parts:
SC12-SN
Anderson Power Products
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Samacsys Modified On | 2021-03-26 13:25:26 | |
Category CO2 Kg | ||
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-01-17 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Connector Support Type | CONNECTOR ACCESSORY |