There are no models available for this part yet.
Overview of SC1157CSTR by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for SC1157CSTR by Semtech Corporation
Part Data Attributes for SC1157CSTR by Semtech Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMTECH CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
7 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
155 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for SC1157CSTR
This table gives cross-reference parts and alternative options found for SC1157CSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1157CSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1158CS.TR | Switching Controller, Voltage-mode, 155kHz Switching Freq-Max, PDSO16, SOIC-16 | Semtech Corporation | SC1157CSTR vs SC1158CS.TR |
SC1157CS.TR | Switching Controller, Voltage-mode, 155kHz Switching Freq-Max, PDSO16, SOIC-16 | Semtech Corporation | SC1157CSTR vs SC1157CS.TR |
SC1158CS.TRT | Switching Controller, Voltage-mode, 155kHz Switching Freq-Max, PDSO16, SOIC-16 | Semtech Corporation | SC1157CSTR vs SC1158CS.TRT |
SC1157CST | Switching Controller, Voltage-mode, 155kHz Switching Freq-Max, PDSO16, MS-012AC, SOIC-16 | Semtech Corporation | SC1157CSTR vs SC1157CST |
SC1158CSTR | Switching Controller, Voltage-mode, 155kHz Switching Freq-Max, PDSO16, MS-012AC, SOIC-16 | Semtech Corporation | SC1157CSTR vs SC1158CSTR |
SC1158CS | Switching Controller, Voltage-mode, 155kHz Switching Freq-Max, PDSO16, MS-012AC, SOIC-16 | Semtech Corporation | SC1157CSTR vs SC1158CS |