Part Details for SC11485CV-110 by Sierra Semiconductor
Overview of SC11485CV-110 by Sierra Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SC11485CV-110
SC11485CV-110 CAD Models
SC11485CV-110 Part Data Attributes
|
SC11485CV-110
Sierra Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SC11485CV-110
Sierra Semiconductor
Palette DAC, CMOS, PQCC44,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIERRA SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of Terminals | 44 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |