Part Details for SC1132CT-3.3SB by Semtech Corporation
Overview of SC1132CT-3.3SB by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1132CT-3.3SB
SC1132CT-3.3SB CAD Models
SC1132CT-3.3SB Part Data Attributes
|
SC1132CT-3.3SB
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1132CT-3.3SB
Semtech Corporation
Switching Controller, Voltage-mode, 3A, 220kHz Switching Freq-Max, BIPolar, PZFM7, TO-220, 7 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SFM | |
Package Description | ZIP, ZIP7,.15,.18,50TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.55 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.15,.18,50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 220 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for SC1132CT-3.3SB
This table gives cross-reference parts and alternative options found for SC1132CT-3.3SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1132CT-3.3SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1132CT-3.3T | Switching Controller, Voltage-mode, 3A, 220kHz Switching Freq-Max, PSFM7, TO-220, 7 PIN | Semtech Corporation | SC1132CT-3.3SB vs SC1132CT-3.3T |
SC1133CT-2.5 | Switching Controller, Voltage-mode, 5A, 220kHz Switching Freq-Max, PSFM7, TO-220, 7 PIN | Semtech Corporation | SC1132CT-3.3SB vs SC1133CT-2.5 |
SC1132CT-3.3SBT | Switching Controller, Voltage-mode, 3A, 220kHz Switching Freq-Max, PZFM7, TO-220, 7 PIN | Semtech Corporation | SC1132CT-3.3SB vs SC1132CT-3.3SBT |
SC1132CT-3.3 | Switching Controller, Voltage-mode, 3A, 220kHz Switching Freq-Max, BIPolar, PSFM7, TO-220, 7 PIN | Semtech Corporation | SC1132CT-3.3SB vs SC1132CT-3.3 |
SC1132CT3.3DB | 3A SWITCHING CONTROLLER, 220kHz SWITCHING FREQ-MAX, PSFM7, TO-220, 7 PIN | Semtech Corporation | SC1132CT-3.3SB vs SC1132CT3.3DB |
SC1132CT3.3SBT | 3A SWITCHING CONTROLLER, 220kHz SWITCHING FREQ-MAX, PSFM7, TO-220, 7 PIN | Semtech Corporation | SC1132CT-3.3SB vs SC1132CT3.3SBT |
SC1133CT-2.5T | Switching Controller, Voltage-mode, 5A, 220kHz Switching Freq-Max, PSFM7, TO-220, 7 PIN | Semtech Corporation | SC1132CT-3.3SB vs SC1133CT-2.5T |
SC1132CT3.3DBT | 3 A SWITCHING CONTROLLER, 220 kHz SWITCHING FREQ-MAX, PSFM7, TO-220, 7 PIN | Semtech Corporation | SC1132CT-3.3SB vs SC1132CT3.3DBT |
SC1132CT-3.3DBT | Switching Controller, Voltage-mode, 3A, 220kHz Switching Freq-Max, PZFM7, TO-220, 7 PIN | Semtech Corporation | SC1132CT-3.3SB vs SC1132CT-3.3DBT |
SC1132CT-3.3DB | Switching Controller, Voltage-mode, 3A, 220kHz Switching Freq-Max, BIPolar, PZFM7, TO-220, 7 PIN | Semtech Corporation | SC1132CT-3.3SB vs SC1132CT-3.3DB |