Part Details for SC1126S-150-X129-N by YAGEO Corporation
Overview of SC1126S-150-X129-N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1126S-150-X129-N
SC1126S-150-X129-N CAD Models
SC1126S-150-X129-N Part Data Attributes
|
SC1126S-150-X129-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1126S-150-X129-N
YAGEO Corporation
General Purpose Inductor, 15uH, 15%, 1 Element, AXIAL LEADED, LEAD FREE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 3.4 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |