Datasheets
SC1117CM-5.0T by: Semtech Corporation

Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PSSO3, TO-263, 3 PIN

Part Details for SC1117CM-5.0T by Semtech Corporation

Overview of SC1117CM-5.0T by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SC1117CM-5.0T

SC1117CM-5.0T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SC1117CM-5.0T Part Data Attributes:

SC1117CM-5.0T Semtech Corporation
Buy Now Datasheet
Compare Parts:
SC1117CM-5.0T Semtech Corporation Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PSSO3, TO-263, 3 PIN
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMTECH CORP
Part Package Code D2PAK
Package Description TO-263,
Pin Count 4
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1.3 V
Input Voltage-Max 15 V
Input Voltage-Min 6.5 V
JESD-30 Code R-PSSO-G3
JESD-609 Code e0
Length 9.9695 mm
Number of Functions 1
Number of Terminals 3
Output Current1-Max 0.8 A
Output Voltage1-Max 5.1 V
Output Voltage1-Min 4.9 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.6 mm
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Voltage Tolerance-Max 2%
Width 8.445 mm

Alternate Parts for SC1117CM-5.0T

This table gives cross-reference parts and alternative options found for SC1117CM-5.0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1117CM-5.0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SC1117CM-5 Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PSSO3, TO-263, 3 PIN Semtech Corporation SC1117CM-5.0T vs SC1117CM-5
SC1117CM-5.0.TRT Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PSSO3, TO-263, 3 PIN Semtech Corporation SC1117CM-5.0T vs SC1117CM-5.0.TRT
SC1117CM5.0TRT Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PSSO3, TO-263, 3 PIN Semtech Corporation SC1117CM-5.0T vs SC1117CM5.0TRT
SC1117CM5.0 Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Semtech Corporation SC1117CM-5.0T vs SC1117CM5.0
SC1117CM5.0TR Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Semtech Corporation SC1117CM-5.0T vs SC1117CM5.0TR
Part Number Description Manufacturer Compare
LM1117SX-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation SC1117CM-5.0T vs LM1117SX-5.0
REG1117F33KTTTG3 1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 0 Texas Instruments SC1117CM-5.0T vs REG1117F33KTTTG3
LM1117S-3.3/NOPB 3.3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, TO-263, 3 PIN Texas Instruments SC1117CM-5.0T vs LM1117S-3.3/NOPB
SC1117CM-3.3T Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO3, TO-263, 3 PIN Semtech Corporation SC1117CM-5.0T vs SC1117CM-3.3T
TLV1117-50CKTT 5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN Texas Instruments SC1117CM-5.0T vs TLV1117-50CKTT
SC1117CM-5 Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PSSO3, TO-263, 3 PIN Semtech Corporation SC1117CM-5.0T vs SC1117CM-5
LM1117S-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator Texas Instruments SC1117CM-5.0T vs LM1117S-5.0
SC1117CM-5.0.TRT Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PSSO3, TO-263, 3 PIN Semtech Corporation SC1117CM-5.0T vs SC1117CM-5.0.TRT
LM1117S-3.3 IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator Texas Instruments SC1117CM-5.0T vs LM1117S-3.3
LT1117CM-5 Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO3 Analog Devices Inc SC1117CM-5.0T vs LT1117CM-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC1117CM-5.0T by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC1117CM-5.0T by Semtech Corporation

  • Please alert me when SC1117CM-5.0T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SC1117CM-5.0T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC1117CM-5.0T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SC1117CM-5.0T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC1117CM-5.0T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC1117CM-5.0T by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: