Part Details for SC109F46R400/46R400FF by Vishay Precision Group Inc
Overview of SC109F46R400/46R400FF by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC109F46R400/46R400FF
SC109F46R400/46R400FF CAD Models
SC109F46R400/46R400FF Part Data Attributes
|
SC109F46R400/46R400FF
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
SC109F46R400/46R400FF
Vishay Precision Group Inc
Array/Network Resistor, Divider, Metal Foil, 1.5W, 46.4ohm, 1% +/-Tol, -5,5ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Encapsulated | |
Lead Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DIVIDER; ISOLATED | |
Number of Elements | 9 | |
Number of Functions | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13 mm | |
Package Length | 30 mm | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 46.4 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% |