Part Details for SC107M2-A0-20C by TOKO Inc
Overview of SC107M2-A0-20C by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC107M2-A0-20C
SC107M2-A0-20C CAD Models
SC107M2-A0-20C Part Data Attributes:
|
SC107M2-A0-20C
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
SC107M2-A0-20C
TOKO Inc
Ceramic BPF, 0.0107MHz, CERAMIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 0.0107 MHz | |
Filter Type | CERAMIC BPF | |
Height | 6 mm | |
Input/Output Impedance | 330 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 3 |
Alternate Parts for SC107M2-A0-20C
This table gives cross-reference parts and alternative options found for SC107M2-A0-20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC107M2-A0-20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
#SC107M2-A0-20C | Ceramic BPF, 0.0107MHz, ROHS COMPLIANT, CERAMIC PACKAGE-3 | TOKO Inc | SC107M2-A0-20C vs #SC107M2-A0-20C |