Part Details for SC100C100 by POWER SEMICONDUCTORS INC
Overview of SC100C100 by POWER SEMICONDUCTORS INC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SC100C100
SC100C100 CAD Models
SC100C100 Part Data Attributes
|
SC100C100
POWER SEMICONDUCTORS INC
Buy Now
Datasheet
|
Compare Parts:
SC100C100
POWER SEMICONDUCTORS INC
Silicon Controlled Rectifier, 100000mA I(T), 1000V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWER SEMICONDUCTORS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 2000 A | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 100000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Repetitive Peak Off-state Voltage | 1000 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |