Part Details for SC063M0150A5S-1015 by YAGEO Corporation
Overview of SC063M0150A5S-1015 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC063M0150A5S-1015
SC063M0150A5S-1015 CAD Models
SC063M0150A5S-1015 Part Data Attributes
|
SC063M0150A5S-1015
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC063M0150A5S-1015
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Leakage Current | 0.0945 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 735 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SC063M0150A5S-1015
This table gives cross-reference parts and alternative options found for SC063M0150A5S-1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC063M0150A5S-1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE063M0150A5S-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SC063M0150A5S-1015 vs SE063M0150A5S-1015 |
SC063M0150B5S-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SC063M0150A5S-1015 vs SC063M0150B5S-1015 |