Part Details for SC063M0022AZF-0611 by YAGEO Corporation
Overview of SC063M0022AZF-0611 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1061-11I155.5200T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2061-11-622.0800T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
RJF0611DPE | Renesas Electronics Corporation | Silicon N Channel MOS FET Series Power Switching |
Price & Stock for SC063M0022AZF-0611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC063M0022AZF-0611
|
Avnet Americas | Capacitor Aluminum 22uF 63V 20% (6.3 X 11mm) Radial Cylindrical Can 2.5mm 1.2 Ohm 250mA 2000 hr 105?C Ammo - Ammo Pack (Alt: SC063M0022AZF-0611) Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SC063M0022AZF-0611
SC063M0022AZF-0611 CAD Models
SC063M0022AZF-0611 Part Data Attributes
|
SC063M0022AZF-0611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC063M0022AZF-0611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1200 mΩ | |
Leakage Current | 0.01386 mA | |
Length | 11 mm | |
Manufacturer Series | SC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 250 mA | |
Series | SC | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SC063M0022AZF-0611
This table gives cross-reference parts and alternative options found for SC063M0022AZF-0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC063M0022AZF-0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-FL220M63V6.3X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SC063M0022AZF-0611 vs NRE-FL220M63V6.3X11TBSTF |
SK063M0022A5F-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SC063M0022AZF-0611 vs SK063M0022A5F-0611 |
NRE-FL220M63V6.3X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SC063M0022AZF-0611 vs NRE-FL220M63V6.3X11TBF |
MAL214238229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SC063M0022AZF-0611 vs MAL214238229E3 |
SH063M0022BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SC063M0022AZF-0611 vs SH063M0022BZF-0611 |
SH063M0022AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SC063M0022AZF-0611 vs SH063M0022AZF-0611 |
SE063M0022AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SC063M0022AZF-0611 vs SE063M0022AZF-0611 |
NRGB220M63V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SC063M0022AZF-0611 vs NRGB220M63V6.3X11TBF |
SK063M0022BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SC063M0022AZF-0611 vs SK063M0022BZF-0611 |
SE063M0022BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SC063M0022AZF-0611 vs SE063M0022BZF-0611 |