Part Details for SC025M0220A5F-0811 by YAGEO Corporation
Overview of SC025M0220A5F-0811 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Price & Stock for SC025M0220A5F-0811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC025M0220A5F-0811
|
Avnet Americas | Capacitor Aluminum 220uF 25V 20% (8 X 11mm) Radial Cylindrical Can 5mm 0.12 Ohm 620mA 3000 hr 105?C Ammo - Ammo Pack (Alt: SC025M0220A5F-0811) Min Qty: 12000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SC025M0220A5F-0811
SC025M0220A5F-0811 CAD Models
SC025M0220A5F-0811 Part Data Attributes
|
SC025M0220A5F-0811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC025M0220A5F-0811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 620 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SC025M0220A5F-0811
This table gives cross-reference parts and alternative options found for SC025M0220A5F-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC025M0220A5F-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSY227M025S1A5G11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | SC025M0220A5F-0811 vs KSY227M025S1A5G11K |
SH025M0220K5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SC025M0220A5F-0811 vs SH025M0220K5F10811 |
SY025M0220F5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SC025M0220A5F-0811 vs SY025M0220F5F10811 |
KSE227M025R1ABG11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | SC025M0220A5F-0811 vs KSE227M025R1ABG11K |
KSB227M025S1A5G11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | SC025M0220A5F-0811 vs KSB227M025S1A5G11K |
SY025M0220A5F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SC025M0220A5F-0811 vs SY025M0220A5F-0811 |
SH025M0220L5F90811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SC025M0220A5F-0811 vs SH025M0220L5F90811 |
ESW227M025AG3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SC025M0220A5F-0811 vs ESW227M025AG3AA |
ESE227M025AG3KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SC025M0220A5F-0811 vs ESE227M025AG3KA |
ESW227M025AG3DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SC025M0220A5F-0811 vs ESW227M025AG3DA |