Part Details for SC016M0680L5F11015 by YAGEO Corporation
Overview of SC016M0680L5F11015 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC016M0680L5F11015
SC016M0680L5F11015 CAD Models
SC016M0680L5F11015 Part Data Attributes
|
SC016M0680L5F11015
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC016M0680L5F11015
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 64 mΩ | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SC016M0680L5F11015
This table gives cross-reference parts and alternative options found for SC016M0680L5F11015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC016M0680L5F11015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST016M0680C5F11015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | SC016M0680L5F11015 vs ST016M0680C5F11015 |
SY016M0680L5F11015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SC016M0680L5F11015 vs SY016M0680L5F11015 |
SY016M0680L5F31015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SC016M0680L5F11015 vs SY016M0680L5F31015 |
KST687M016S1A5H15K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Teapo Electronic Corporation | SC016M0680L5F11015 vs KST687M016S1A5H15K |
SH016M0680L5F31015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SC016M0680L5F11015 vs SH016M0680L5F31015 |
SJ016M0680B5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SC016M0680L5F11015 vs SJ016M0680B5F-1015 |
SY016M0680A5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SC016M0680L5F11015 vs SY016M0680A5F-1015 |
SY016M0680C5F11015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SC016M0680L5F11015 vs SY016M0680C5F11015 |
ST016M0680A5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | SC016M0680L5F11015 vs ST016M0680A5F-1015 |
SY016M0680D5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SC016M0680L5F11015 vs SY016M0680D5F-1015 |