Part Details for SC010M4700L5F11325 by YAGEO Corporation
Overview of SC010M4700L5F11325 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC010M4700L5F11325
SC010M4700L5F11325 CAD Models
SC010M4700L5F11325 Part Data Attributes
|
SC010M4700L5F11325
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC010M4700L5F11325
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1860 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SC010M4700L5F11325
This table gives cross-reference parts and alternative options found for SC010M4700L5F11325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC010M4700L5F11325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK010478M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Maxcap Electronics Sdn Bhd | SC010M4700L5F11325 vs SK010478M |
ESC478M010AL4AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SC010M4700L5F11325 vs ESC478M010AL4AA |
SE010M4700C5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | SC010M4700L5F11325 vs SE010M4700C5F11325 |
SE010M4700D5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | SC010M4700L5F11325 vs SE010M4700D5F-1325 |
SC010M4700A5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | SC010M4700L5F11325 vs SC010M4700A5F-1325 |
ESH478M010AL4EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SC010M4700L5F11325 vs ESH478M010AL4EA |
SE010M4700B5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | SC010M4700L5F11325 vs SE010M4700B5F-1325 |
MK010M472 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | SC010M4700L5F11325 vs MK010M472 |
SE010M4700L5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | SC010M4700L5F11325 vs SE010M4700L5F11325 |
ESE478M010AL4AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SC010M4700L5F11325 vs ESE478M010AL4AA |