Part Details for SC010M3300L5FW1030 by YAGEO Corporation
Overview of SC010M3300L5FW1030 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC010M3300L5FW1030
SC010M3300L5FW1030 CAD Models
SC010M3300L5FW1030 Part Data Attributes
|
SC010M3300L5FW1030
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC010M3300L5FW1030
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SC010M3300L5FW1030
This table gives cross-reference parts and alternative options found for SC010M3300L5FW1030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC010M3300L5FW1030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESX338M010AH6AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SC010M3300L5FW1030 vs ESX338M010AH6AA |
2332LBM1030RXN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | SC010M3300L5FW1030 vs 2332LBM1030RXN411M |
SC010M3300L5F31030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | SC010M3300L5FW1030 vs SC010M3300L5F31030 |
SE010M3300A5F-1030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | SC010M3300L5FW1030 vs SE010M3300A5F-1030 |
2332LBM1030RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | SC010M3300L5FW1030 vs 2332LBM1030RXN411C |
SE010M3300C5F11030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | SC010M3300L5FW1030 vs SE010M3300C5F11030 |
2332LBM1030RXN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | SC010M3300L5FW1030 vs 2332LBM1030RXN4110 |
8332LBM1030RXN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | SC010M3300L5FW1030 vs 8332LBM1030RXN711C |
8332LBM1030RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | SC010M3300L5FW1030 vs 8332LBM1030RXN711B |
8332LBM1030RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | SC010M3300L5FW1030 vs 8332LBM1030RXN511C |