Part Details for SC010M0220K5F10611 by YAGEO Corporation
Overview of SC010M0220K5F10611 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC010M0220K5F10611
SC010M0220K5F10611 CAD Models
SC010M0220K5F10611 Part Data Attributes
|
SC010M0220K5F10611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC010M0220K5F10611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SC010M0220K5F10611
This table gives cross-reference parts and alternative options found for SC010M0220K5F10611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC010M0220K5F10611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LBMAA11RT01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | SC010M0220K5F10611 vs 8221LBMAA11RT01P |
KSJ227M010S1A5E11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | SC010M0220K5F10611 vs KSJ227M010S1A5E11K |
2221LBMAA11RXN211A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | SC010M0220K5F10611 vs 2221LBMAA11RXN211A |
227KBM010M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SC010M0220K5F10611 vs 227KBM010M |
2221LBMAA11RTN911M | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SC010M0220K5F10611 vs 2221LBMAA11RTN911M |
8221LBMAA11RT04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | SC010M0220K5F10611 vs 8221LBMAA11RT04D |
EXR221M10AT1 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | SC010M0220K5F10611 vs EXR221M10AT1 |
8221LBMAA11RXN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | SC010M0220K5F10611 vs 8221LBMAA11RXN9110 |
MK1A227M6L011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SC010M0220K5F10611 vs MK1A227M6L011CS |
EC22010HBP611LEK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Jackcon Capacitor Electronics Co Ltd | SC010M0220K5F10611 vs EC22010HBP611LEK |