Part Details for SC006M1500B3F-0815 by YAGEO Corporation
Overview of SC006M1500B3F-0815 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-153L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, ROHS COMPLIANT | |
LPS3008-154MRB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-152MRB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SC006M1500B3F-0815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC006M1500B3F-0815
|
Avnet Americas | Capacitor Aluminum 1500uF 6.3V 20% (8 X 15mm) Radial Cylindrical Can 3.5mm 0.085 Ohm 980mA 3000 hr 105?C Bulk - Bulk (Alt: SC006M1500B3F-0815) Min Qty: 10000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for SC006M1500B3F-0815
SC006M1500B3F-0815 CAD Models
SC006M1500B3F-0815 Part Data Attributes
|
SC006M1500B3F-0815
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC006M1500B3F-0815
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 980 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |