Part Details for SC006M0470A5F-0611 by YAGEO Corporation
Overview of SC006M0470A5F-0611 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1061-11I155.5200T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2061-11-622.0800T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
RJF0611DPE | Renesas Electronics Corporation | Silicon N Channel MOS FET Series Power Switching |
Price & Stock for SC006M0470A5F-0611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC006M0470A5F-0611
|
Avnet Americas | Capacitor Aluminum 470uF 6.3V 20% (6.3 X 11mm) Radial Cylindrical Can 5mm 0.18 Ohm 440mA 2000 hr 105?C Ammo - Ammo Pack (Alt: SC006M0470A5F-0611) Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SC006M0470A5F-0611
SC006M0470A5F-0611 CAD Models
SC006M0470A5F-0611 Part Data Attributes
|
SC006M0470A5F-0611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC006M0470A5F-0611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 440 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SC006M0470A5F-0611
This table gives cross-reference parts and alternative options found for SC006M0470A5F-0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC006M0470A5F-0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE006M0470A5F-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SC006M0470A5F-0611 vs SE006M0470A5F-0611 |
NRE-AX471M6.3V6.3X11F | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | SC006M0470A5F-0611 vs NRE-AX471M6.3V6.3X11F |
NRZJ471M6.3V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SC006M0470A5F-0611 vs NRZJ471M6.3V6.3X11TBSTF |
NRZJ471M6.3V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SC006M0470A5F-0611 vs NRZJ471M6.3V6.3X11F |
RGA471M0JBK-0611S | Aluminum Electrolytic Capacitor, Aluminum (wet), | Surge Components Inc | SC006M0470A5F-0611 vs RGA471M0JBK-0611S |
NRE-AX471M6.3V6.3X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | SC006M0470A5F-0611 vs NRE-AX471M6.3V6.3X11TBF |
SC006M0470BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SC006M0470A5F-0611 vs SC006M0470BZF-0611 |
NRZJ471M6.3V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SC006M0470A5F-0611 vs NRZJ471M6.3V6.3X11TBF |
NRE-JL471M6.3V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SC006M0470A5F-0611 vs NRE-JL471M6.3V6.3X11TBSTF |
NRE-JL471M6.3V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SC006M0470A5F-0611 vs NRE-JL471M6.3V6.3X11F |