Part Details for SC001A2B91Z by Lineage Power
Overview of SC001A2B91Z by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC001A2B91Z
SC001A2B91Z CAD Models
SC001A2B91Z Part Data Attributes
|
SC001A2B91Z
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
SC001A2B91Z
Lineage Power
IC 1-OUTPUT 14.4 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-6, Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 27 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 27.9 mm | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 14.4 W | |
Trim/Adjustable Output | YES | |
Width | 24.4 mm |
Alternate Parts for SC001A2B91Z
This table gives cross-reference parts and alternative options found for SC001A2B91Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC001A2B91Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC001A2B91 | IC 1-OUTPUT 14.4 W DC-DC REG PWR SUPPLY MODULE, MODULE-6, Power Supply Module | Lineage Power | SC001A2B91Z vs SC001A2B91 |
SC001A2B91Z | DC-DC Regulated Power Supply Module, 1 Output, 14.4W, Hybrid, ROHS COMPLIANT PACKAGE-6 | GE Power Electronics Inc | SC001A2B91Z vs SC001A2B91Z |