Part Details for SC000345-141 by Amphenol Corporation
Overview of SC000345-141 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for SC000345-141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1913
|
Avnet Americas | Circular Connector Contact, DuraMate AHDP Series, Pin, Crimp, 7 AWG, 10 AWG - Bulk (Alt: 44AC1913) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 13 Partner Stock |
|
$2.8000 / $2.9900 | Buy Now |
DISTI #
SC000345-141
|
Avnet Americas | Circular Connector Contact, DuraMate AHDP Series, Pin, Crimp, 7 AWG, 10 AWG - Bag (Alt: SC000345-141) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bag | 152 Factory Stock |
|
$1.9111 / $2.7296 | Buy Now |
DISTI #
654-SC000345-141
|
Mouser Electronics | Standard Circular Contacts 3.6MM CONTACT PIN 8-10 AWG RoHS: Compliant | 90 |
|
$2.4400 / $4.6600 | Buy Now |