Part Details for SC000039 by Amphenol Corporation
Overview of SC000039 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC000039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC000039
|
Avnet Americas | Circular Connector Contact, RockSolid, MotionGrade M40 C, Socket, Crimp, 8 AWG, 8 AWG - Boxed Product (Development Kits) (Alt: SC000039) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$4.7002 / $6.7131 | Buy Now |
DISTI #
654-SC000039
|
Mouser Electronics | Circular Metric Connectors Socket Contact Rock Solid 3.6mm RoHS: Compliant | 505 |
|
$4.0800 / $6.1400 | Buy Now |
DISTI #
SC000039
|
TME | connector socket contact machined 3,6 mm for 4,00-10,00mm? Min Qty: 1000 | 0 |
|
$2.6300 | RFQ |
DISTI #
SC000039
|
Avnet Abacus | Circular Connector Contact, RockSolid, MotionGrade M40 C, Socket, Crimp, 8 AWG, 8 AWG (Alt: SC000039) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 383 |
|
RFQ |
Part Details for SC000039
SC000039 CAD Models
SC000039 Part Data Attributes
|
SC000039
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SC000039
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |