-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0526
|
Newark | Common Mode Filter, 10Uh, 35A Rohs Compliant: Yes |Kemet SC-35-D010JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3200 / $7.8200 | Buy Now |
DISTI #
399-SC-35-D010JH-ND
|
DigiKey | CMC 10UH 35A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
273 In Stock |
|
$3.7250 / $7.2400 | Buy Now |
DISTI #
SC-35-D010JH
|
Avnet Americas | Choke, Common Mode, 10 uH, 35 A - Trays (Alt: SC-35-D010JH) RoHS: Compliant Min Qty: 140 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.5238 / $3.7101 | Buy Now |
DISTI #
80-SC-35-D010JH
|
Mouser Electronics | Common Mode Chokes / Filters 250V 35A 10000uH DCR=1.8mOhms RoHS: Compliant | 128 |
|
$4.0000 / $7.5200 | Buy Now |
DISTI #
71822944
|
RS | AC Line Filter, CMC 10mH,35A, 0.0018ohm | KEMET SC-35-D010JH RoHS: Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3790 / $4.5150 | RFQ |
DISTI #
SC-35-D010JH
|
Avnet Abacus | (Alt: SC-35-D010JH) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-35-D010JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-35-D010JH
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 38 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 35 A | |
Rated Voltage | 250 V | |
Width | 34 mm |