-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0525
|
Newark | Common Mode Filter, 1.2Mh, 30A Rohs Compliant: Yes |Kemet SC-30-12JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$13.3100 | Buy Now |
DISTI #
399-SC-30-12JH-ND
|
DigiKey | CMC 1.2MH 30A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
60 In Stock |
|
$11.7338 / $13.2300 | Buy Now |
DISTI #
80-SC-30-12JH
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1.2mH 30A DCR=6mOhms RoHS: Compliant | 41 |
|
$10.9200 | Buy Now |
DISTI #
71823648
|
RS | AC Line Filter, CMC 1.2mH,30A, 0.006ohm | KEMET SC-30-12JH RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8370 / $13.2340 | RFQ |
DISTI #
SC-30-12JH
|
TME | Inductor: wire, THT, 1.2mH, 6mΩ, 250VAC, -25÷120°C, SC, 30A Min Qty: 1 | 0 |
|
$12.4800 / $22.6100 | RFQ |
DISTI #
SC-30-12JH
|
Avnet Abacus | (Alt: SC-30-12JH) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-30-12JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-30-12JH
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 65 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 40 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 30 A | |
Rated Voltage | 250 V |