SC-20DS-P-006
Methode Electronics Inc
Description: Fiber Optic SC Connector, Multi Mode, Simplex

Overview of SC-20DS-P-006 by Methode Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SC-20DS-P-006 by Methode Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC-20DS-P-006 by Methode Electronics Inc

SC-20DS-P-006
Methode Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: IEC 11801
Connection Type
SIMPLEX
Connector Type
FIBER OPTIC SC CONNECTOR
Contact Style
OPTICAL FIBER
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
YES
Insertion Loss
0.15 dB
MIL Conformance
NO
Mode
MULTI
Option
WITH CABLE ASSEMBLY
Want to compare parts?
  1. SC-20DS-P-006
    Methode Electronics Inc
    Fiber Optic SC Connector, Multi Mode, Simplex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC-20DS-P-006 by Methode Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC-20DS-P-006 by Methode Electronics Inc

Select Manufacturer
Which Manufacturer of SC-20DS-P-006 would you like to use for your alert(s)?
  • Please alert me when SC-20DS-P-006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC-20DS-P-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC-20DS-P-006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC-20DS-P-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC-20DS-P-006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC-20DS-P-006 by Methode Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: