Part Details for SC-12 by Cooper Industries
Overview of SC-12 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC-12
SC-12 CAD Models
SC-12 Part Data Attributes
|
SC-12
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
SC-12
Cooper Industries
Electric Fuse, Fast And Time Delay Blow, 12A, 600VAC, 170VDC, 100000A (IR), Inline/holder
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 10000A | |
Blow Characteristic | FAST AND TIME DELAY | |
Body Height | 33.3 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for SC-12
This table gives cross-reference parts and alternative options found for SC-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC-12 | FAST AND TIME DELAY BLOW ELECTRIC FUSE, 12A, 600VAC, 170VDC, 100000A (IR), INLINE/HOLDER | Eaton Bussmann | SC-12 vs SC-12 |