SC-10SL1.465G
Proterial Ltd
Description: 3 Port Circulator, 1400MHz Min, 1600MHz Max,

Overview of SC-10SL1.465G by Proterial Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0465GB(R)-GAH-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion)
UPD78F0465GB(S)-GAH-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion)
UPD78F0465GB-GAH-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion)

CAD Models for SC-10SL1.465G by Proterial Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC-10SL1.465G by Proterial Ltd

SC-10SL1.465G
Proterial Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITACHI METALS LTD
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
40 dBm
Insertion Loss-Max
0.8 dB
Operating Frequency-Max
1600 MHz
Operating Frequency-Min
1400 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
RF/Microwave Device Type
3 PORT CIRCULATOR
VSWR-Max
1.8
Want to compare parts?
  1. SC-10SL1.465G
    Proterial Ltd
    3 Port Circulator, 1400MHz Min, 1600MHz Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC-10SL1.465G by Proterial Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC-10SL1.465G by Proterial Ltd

Select Manufacturer
Which Manufacturer of SC-10SL1.465G would you like to use for your alert(s)?
  • Please alert me when SC-10SL1.465G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC-10SL1.465G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC-10SL1.465G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC-10SL1.465G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC-10SL1.465G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC-10SL1.465G by Proterial Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: