Datasheets
SBYV27-100-E3/54 by:

DIODE 2 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode

Part Details for SBYV27-100-E3/54 by Vishay Semiconductors

Overview of SBYV27-100-E3/54 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SBYV27-100-E3/54

Part # Distributor Description Stock Price Buy
DISTI # SBYV27-100-E3/54GICT-ND
DigiKey DIODE GEN PURP 100V 2A DO204AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 10042
In Stock
  • 1 $0.5100
  • 10 $0.4350
  • 100 $0.3023
  • 500 $0.2360
  • 1,000 $0.1918
  • 2,000 $0.1715
  • 4,000 $0.1715
  • 8,000 $0.1628
  • 12,000 $0.1511
  • 28,000 $0.1476
$0.1476 / $0.5100 Buy Now

Part Details for SBYV27-100-E3/54

SBYV27-100-E3/54 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SBYV27-100-E3/54 Part Data Attributes:

SBYV27-100-E3/54 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SBYV27-100-E3/54 Vishay Semiconductors DIODE 2 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-15
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.88 V
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.015 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for SBYV27-100-E3/54

This table gives cross-reference parts and alternative options found for SBYV27-100-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBYV27-100-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SBYV27-100-E3/73 DIODE 2 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode Vishay Semiconductors SBYV27-100-E3/54 vs SBYV27-100-E3/73
SBYV27-100-E3 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, LEAD FREE, PLASTIC, DO-15, 2 PIN Vishay Intertechnologies SBYV27-100-E3/54 vs SBYV27-100-E3
SBYV27-100-E3/73 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Vishay Intertechnologies SBYV27-100-E3/54 vs SBYV27-100-E3/73
SBYV27-100-E3 DIODE 2 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AC, LEAD FREE, PLASTIC, DO-15, 2 PIN, Rectifier Diode Vishay Semiconductors SBYV27-100-E3/54 vs SBYV27-100-E3
SBYV27-100-E3/54 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Vishay Intertechnologies SBYV27-100-E3/54 vs SBYV27-100-E3/54
Part Number Description Manufacturer Compare
SPR21 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-41, Diotec Electronics Corp SBYV27-100-E3/54 vs SPR21
SR2100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd SBYV27-100-E3/54 vs SR2100
SF22G-AP Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SBYV27-100-E3/54 vs SF22G-AP
SF22 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SBYV27-100-E3/54 vs SF22
ER201_R2_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2 PanJit Semiconductor SBYV27-100-E3/54 vs ER201_R2_00001
PR2002 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SBYV27-100-E3/54 vs PR2002
SB2100EB-G Rectifier Diode, Comchip Technology Corporation Ltd SBYV27-100-E3/54 vs SB2100EB-G
SB2100-TB Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SBYV27-100-E3/54 vs SB2100-TB
SF22 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, HY Electronic Corp SBYV27-100-E3/54 vs SF22
SR2A0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, Galaxy Microelectronics SBYV27-100-E3/54 vs SR2A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBYV27-100-E3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBYV27-100-E3/54 by Vishay Semiconductors

  • Please alert me when SBYV27-100-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SBYV27-100-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBYV27-100-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SBYV27-100-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBYV27-100-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBYV27-100-E3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: