Part Details for SBTN01N-09 by Mean Well
Overview of SBTN01N-09 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBTN01N-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-SBTN01N-09-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 4560 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6425 | Buy Now |
DISTI #
SBTN01N-09
|
Avnet Americas | DC-DC Converter 2-Out 9V 111mA 1W SMD - Boxed Product (Development Kits) (Alt: SBTN01N-09) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
709-SBTN01N-09
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 21.6-26.4Vin 9V 11.1-111mA SMT Unregulated RoHS: Compliant | 0 |
|
$3.7100 / $4.3000 | Order Now |
DISTI #
75115316
|
RS | DC-DC Converter, 1W, SMD, Single Output, 21.6-26.4Vin, 9Vout, SBTN01 Series | MEAN WELL SBTN01N-09 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0800 / $4.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$4.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3800 / $3.9400 | Buy Now |
DISTI #
SBTN01N-09
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 9VDC, Iout: 11.1÷111mA Min Qty: 1 | 5 |
|
$3.2000 / $4.8700 | Buy Now |
DISTI #
000000000007164632
|
Sager | Isolated DC/DC Converters - SMD 1W 21.6-26.4Vin 9V 11.1-111mA SMT Unregulated Min Qty: 1 | 0 |
|
$3.5000 / $4.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3800 / $3.9400 | Buy Now |
Part Details for SBTN01N-09
SBTN01N-09 CAD Models
SBTN01N-09 Part Data Attributes
|
SBTN01N-09
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SBTN01N-09
Mean Well
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 240 | |
Time@Peak Reflow Temperature-Max (s) | 10 |