Part Details for SBTC-2-25LX+ by Mini-Circuits
Overview of SBTC-2-25LX+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBTC-2-25LX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMD-5P3.8x4.2mm RF Power Splitters / Combiners ROHS | 10 |
|
$7.6124 / $8.0870 | Buy Now |
Part Details for SBTC-2-25LX+
SBTC-2-25LX+ CAD Models
SBTC-2-25LX+ Part Data Attributes
|
SBTC-2-25LX+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SBTC-2-25LX+
Mini-Circuits
Splitter And Combiner, 1000MHz Min, 2500MHz Max, 2.5dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, MICRO MINIATURE, AT1739, 6/5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | AT1739, 6/5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ISOLATION-MIN (DB):14 | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.5 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.72 |