Part Details for SBSMP0500474MXR by Syfer Technology
Overview of SBSMP0500474MXR by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBSMP0500474MXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBSMP0500474MXR-ND
|
DigiKey | SURFACE MOUNT C AND PI FILTER Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1766 | Buy Now |
Part Details for SBSMP0500474MXR
SBSMP0500474MXR CAD Models
SBSMP0500474MXR Part Data Attributes
|
SBSMP0500474MXR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SBSMP0500474MXR
Syfer Technology
Data Line Filter, 1 Function(s), 50V, 10A, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 470000 µF | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.18 mm | |
Inductance | 0.5 µH | |
Insertion Loss-Max | 60 dB | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 5 mm |
Alternate Parts for SBSMP0500474MXR
This table gives cross-reference parts and alternative options found for SBSMP0500474MXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBSMP0500474MXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBSMP0500474MXB | Data Line Filter, 1 Function(s), 50V, 10A, SURFACE MOUNT PACKAGE-2 | Knowles Capacitors | SBSMP0500474MXR vs SBSMP0500474MXB |
SBSMP0500474MXB | Data Line Filter, 1 Function(s), 50V, 10A, SURFACE MOUNT PACKAGE-2 | Syfer Technology | SBSMP0500474MXR vs SBSMP0500474MXB |