Part Details for SBRS8190T3G by onsemi
Overview of SBRS8190T3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRS8190T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 2500 |
|
$0.1800 | RFQ |
Part Details for SBRS8190T3G
SBRS8190T3G CAD Models
SBRS8190T3G Part Data Attributes
|
SBRS8190T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBRS8190T3G
onsemi
1.0 A, 90 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBRS8190T3G
This table gives cross-reference parts and alternative options found for SBRS8190T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRS8190T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS190T3 | 1.0 A, 90 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL | onsemi | SBRS8190T3G vs MBRS190T3 |
MBRS190T3G | 1.0 A, 90 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL | onsemi | SBRS8190T3G vs MBRS190T3G |
SBRS8190T3G-VF01 | 1.0 A, 90 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified | onsemi | SBRS8190T3G vs SBRS8190T3G-VF01 |
SBRS8190NT3G | 1.0 A, 90 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified | onsemi | SBRS8190T3G vs SBRS8190NT3G |