-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8996
|
Newark | Rec Smb Special Shtky/ Reel Rohs Compliant: Yes |Onsemi SBRS81100NT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.1310 | Buy Now |
DISTI #
488-SBRS81100NT3GCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A SMB Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9745 In Stock |
|
$0.1134 / $0.4000 | Buy Now |
DISTI #
SBRS81100NT3G
|
Avnet Americas | Schottky Rectifier, 100 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 750 mV - Tape and Reel (Alt: SBRS81100NT3G) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.1342 | Buy Now |
DISTI #
863-SBRS81100NT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 A, 100 V, Schottky Power Rectifier, Surface Mount | 2376 |
|
$0.1130 / $0.4100 | Buy Now |
DISTI #
V36:1790_24019713
|
Arrow Electronics | Diode Schottky Si 100V 2A 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Date Code: 2412 | Americas - 20000 |
|
$0.1262 / $0.1277 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers Schottky Power Rectifier, Surface Mount, 1.0 A, 100 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
DISTI #
79368459
|
Verical | Diode Schottky Si 100V 2A 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 2500 Package Multiple: 2500 Date Code: 2412 | Americas - 20000 |
|
$0.1084 / $0.1235 | Buy Now |
|
Ameya Holding Limited | 7500 |
|
RFQ | ||
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SBRS81100NT3G
|
Avnet Asia | Schottky Rectifier, 100 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 750 mV (Alt: SBRS81100NT3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.1067 / $0.1296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBRS81100NT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBRS81100NT3G
onsemi
1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2019-12-19 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBRS81100NT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRS81100NT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK210-LT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SBRS81100NT3G vs SK210-LT |
SK210 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Hitano Enterprise Corp | SBRS81100NT3G vs SK210 |
SK210G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMBG, 2 PIN | Micro Commercial Components | SBRS81100NT3G vs SK210G |
SK210 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | SBRS81100NT3G vs SK210 |
SK210 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | SBRS81100NT3G vs SK210 |
B1100LB-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SBRS81100NT3G vs B1100LB-13 |
SK210-LTP | 2A, 100V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SBRS81100NT3G vs SK210-LTP |
SK210ATRTS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | SBRS81100NT3G vs SK210ATRTS |
MBRS1100T3 | 1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL | onsemi | SBRS81100NT3G vs MBRS1100T3 |
MBRS1100 | 2A, 100V, SILICON, RECTIFIER DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | SBRS81100NT3G vs MBRS1100 |