Part Details for SBR8045 by Coors Components Inc
Overview of SBR8045 by Coors Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SBR8045
SBR8045 CAD Models
SBR8045 Part Data Attributes
|
SBR8045
Coors Components Inc
Buy Now
Datasheet
|
Compare Parts:
SBR8045
Coors Components Inc
Rectifier Diode, Schottky, 1 Element, 85A, 45V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COORS COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 85 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |