-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252, GREEN, PLASTIC, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96T7471
|
Newark | Diode, Sbr, 60V, 3A, Dpak, Repetitive Peak Reverse Voltage:60V, Average Forward Current:6A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:570Mv, Reverse Recovery Time:-, Forward Surge Current:80A, No. Of Pins:3Pins Rohs Compliant: Yes |Diodes Inc. SBR660CTL-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2404 |
|
$0.4340 / $0.9040 | Buy Now |
DISTI #
31-SBR660CTL-13CT-ND
|
DigiKey | DIODE ARR SBR 60V 3A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6669 In Stock |
|
$0.3150 / $1.0600 | Buy Now |
DISTI #
SBR660CTL-13
|
Avnet Americas | Diode Super Barrier Rectifier 60V 6A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: SBR660CTL-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 77500 Factory Stock |
|
$0.2250 / $0.3508 | Buy Now |
DISTI #
621-SBR660CTL-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 6.0A 60V RoHS: Compliant | 6713 |
|
$0.3150 / $0.8100 | Buy Now |
DISTI #
70550572
|
RS | 6A 60V Super Barrier Rectifier TO-252 | Diodes Inc SBR660CTL-13 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 | RFQ |
|
Future Electronics | SBR Series 60 V 6 A Surface Mount Super Barrier Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3150 | Buy Now |
DISTI #
SBR660CTL-13
|
TME | Diode: Schottky rectifying, DPAK, SBR®, SMD, 60V, 3Ax2, reel,tape Min Qty: 1 | 0 |
|
$0.3140 / $0.7960 | RFQ |
DISTI #
SBR660CTL-13
|
Avnet Asia | Diode Super Barrier Rectifier 60V 6A 3-Pin(2+Tab) TO-252 T/R (Alt: SBR660CTL-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2223 / $0.2487 | Buy Now |
DISTI #
SBR660CTL-13
|
Avnet Silica | Diode Super Barrier Rectifier 60V 6A 3-Pin(2+Tab) TO-252 T/R (Alt: SBR660CTL-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE ARRAY SBR 60V 3A TO252 | 4525 |
|
$0.2277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBR660CTL-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR660CTL-13
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252, GREEN, PLASTIC, DPAK-3/2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC, DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBR660CTL-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR660CTL-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR660CTLQ-13 | Rectifier Diode, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252, GREEN, PLASTIC, DPAK-3/2 | Diodes Incorporated | SBR660CTL-13 vs SBR660CTLQ-13 |