Part Details for SBR30A100CTB-13-G by Diodes Incorporated
Overview of SBR30A100CTB-13-G by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR30A100CTB-13-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SBR30A100CTB-13-GTR-ND
|
DigiKey | DIODE ARR SBR 100V 15A TO263 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for SBR30A100CTB-13-G
SBR30A100CTB-13-G CAD Models
SBR30A100CTB-13-G Part Data Attributes
|
SBR30A100CTB-13-G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR30A100CTB-13-G
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST SOFT RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR30A100CTB-13-G
This table gives cross-reference parts and alternative options found for SBR30A100CTB-13-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR30A100CTB-13-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR30A100CTB-G | Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 | Diodes Incorporated | SBR30A100CTB-13-G vs SBR30A100CTB-G |
SBR30A100CTB | Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Diodes Incorporated | SBR30A100CTB-13-G vs SBR30A100CTB |
SBR30A100CTB-13 | Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Diodes Incorporated | SBR30A100CTB-13-G vs SBR30A100CTB-13 |