Part Details for SBR2M100SB-13 by Diodes Incorporated
Overview of SBR2M100SB-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR2M100SB-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AJ8406
|
Newark | Standard Recovery Rectifier, 2A, 100V Rohs Compliant: Yes |Diodes Inc. SBR2M100SB-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1675 |
|
$0.1250 / $0.3900 | Buy Now |
DISTI #
31-SBR2M100SB-13CT-ND
|
DigiKey | DIODE SBR 100V 2A SMB T&R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2600 In Stock |
|
$0.0781 / $0.3600 | Buy Now |
DISTI #
SBR2M100SB-13
|
Avnet Americas | Diode Super Barrier 100V 65A 2-Pin SMB T/R - Tape and Reel (Alt: SBR2M100SB-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0650 | Buy Now |
DISTI #
621-SBR2M100SB-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Super Barrier Rectifier SMB T&R 3K RoHS: Compliant | 2818 |
|
$0.0780 / $0.3600 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers Super Barrier Rectifier SMB T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0682 / $0.0756 | Buy Now |
DISTI #
SBR2M100SB-13
|
Avnet Silica | Diode Super Barrier 100V 65A 2-Pin SMB T/R (Alt: SBR2M100SB-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1099 | Buy Now |
Part Details for SBR2M100SB-13
SBR2M100SB-13 CAD Models
SBR2M100SB-13 Part Data Attributes
|
SBR2M100SB-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR2M100SB-13
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SBR2M100SB-13
This table gives cross-reference parts and alternative options found for SBR2M100SB-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR2M100SB-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBR2M100SAF-13 | Diodes Incorporated | $0.1592 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMAF, 2 PIN | SBR2M100SB-13 vs SBR2M100SAF-13 |