Part Details for SBR20E120CT by Diodes Incorporated
Overview of SBR20E120CT by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SBR20E120CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR20E120CTDI-ND
|
DigiKey | DIODE ARR SBR 120V 10A TO220-3 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
9 In Stock |
|
$0.8300 | Buy Now |
DISTI #
621-SBR20E120CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A SBR 100Vrrm 100Vrwm 180Ifsm RoHS: Compliant | 258 |
|
$0.3600 / $0.8300 | Buy Now |
Part Details for SBR20E120CT
SBR20E120CT CAD Models
SBR20E120CT Part Data Attributes:
|
SBR20E120CT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR20E120CT
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-220AB,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 90 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |