Part Details for SBR20A200CTB-13 by Diodes Incorporated
Overview of SBR20A200CTB-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR20A200CTB-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6975
|
Newark | Schottky Diode, 200V, 20A, To-263Ab-3 Rohs Compliant: Yes |Diodes Inc. SBR20A200CTB-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 545 |
|
$0.7070 / $1.3200 | Buy Now |
DISTI #
SBR20A200CTBDICT-ND
|
DigiKey | DIODE ARR SBR 200V 10A TO263AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6247 In Stock |
|
$0.5000 / $1.5100 | Buy Now |
DISTI #
SBR20A200CTB-13
|
Avnet Americas | Diode Super Barrier Rectifier 200V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: SBR20A200CTB-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 800 |
|
$0.4656 | Buy Now |
DISTI #
621-SBR20A200CTB-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 200V LOW VF RoHS: Compliant | 5655 |
|
$0.5720 / $1.4100 | Buy Now |
DISTI #
V72:2272_06703853
|
Arrow Electronics | Diode Super Barrier Rectifier 200V 20A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2246 Container: Cut Strips | Americas - 4 |
|
$0.4526 | Buy Now |
|
Future Electronics | SBR Series 200 V 20 A Surface Mount Super Barrier Rectifier - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4800 | Buy Now |
|
Future Electronics | SBR Series 200 V 20 A Surface Mount Super Barrier Rectifier - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 150 |
|
$0.4641 / $1.2375 | Buy Now |
|
Quest Components | 20 A, 200 V, SILICON, RECTIFIER DIODE | 120 |
|
$0.4950 / $1.6500 | Buy Now |
DISTI #
SBR20A200CTB-13
|
Avnet Silica | Diode Super Barrier Rectifier 200V 20A 3-Pin(2+Tab) D2PAK T/R (Alt: SBR20A200CTB-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SBR20A200CTB-13
SBR20A200CTB-13 CAD Models
SBR20A200CTB-13 Part Data Attributes
|
SBR20A200CTB-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR20A200CTB-13
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-263 | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR20A200CTB-13
This table gives cross-reference parts and alternative options found for SBR20A200CTB-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR20A200CTB-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR20A200CTB-G | Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 | Diodes Incorporated | SBR20A200CTB-13 vs SBR20A200CTB-G |